Alpha Wire Ethernet Cable
For reliable, high-speed data transmission browse our range of Ethernet cables by Alpha Wire, Belden.
How do Ethernet cables work?
An ethernet cable is a type of network cable which directly connects a device to the internet, such as computers, gaming consoles, and smart tv's. Ethernet cabling provides a highly stable connection with fast speeds, offering a more consistent connection than Wi-Fi. They usually connect from a router. There are different types available, such as Cat5, Cat5E, Cat6, Cat6A, Cat7, and Cat8, which vary in terms of their structure and signal transmission strength or speed.
Alpha Wire is a specialist in cabling and connectivity solutions with over 95 years of expertise behind them. They design and manufacture tough, high-performance cabling which can meet the challenging demands of modern real-world applications. Alpha Wire cables use premium materials and adhere to best-in-class quality controls so you can trust their products for every installation.
Here at RS their line of Ethernet cables includes units with PUR, PVC, and TPE outer sheaths, which offer benefits such as flexibility, and high resistance to wear-and-tear, fire, chemicals, extreme temperatures, and water. There are different colour options available and lengths up to 152m, so you can be sure to find one that can go the distance. Many of their cables use shielding to defend against signal distortion from EMI, giving you strong transmission. Insulation options include: PP, Foam HDPE, FEP, and PE.
Their Cat5 types are ideally suited for networking connections between devices such as computers, modems, and routers, particularly in structured building cabling. These units are designed for fast installation and consistent performance to help maximise uptime.
Popular Searches
- Belden Cat6A Ethernet Cables
- Rex Cat6 Cable
- Rs pro Cat7a Cable
- 25m Ethernet Cable
- 3m Ethernet Cable
- 100m Ethernet Cable
- 1m Ethernet Cable
- 2m Ethernet Cable
- Cat7a Ethernet Cable
- 7m Ethernet Cable
- Connect Cat6 Cable
- ICC Cat6A Cable
- Belden Cat7 Cable
- 5 m Ethernet Cable | 5 m LAN Cable
- Amphenol Ethernet Cable
- COMMSCOPE Ethernet Cable
- D-Link Ethernet Cable
- HARTING Ethernet Cable
- Igus Ethernet Cable
- Legrand Ethernet Cable
- Molex Ethernet Cable
- Omron Ethernet Cable
- Phoenix Contact Ethernet Cable
- Schneider Electric Ethernet Cable
- Siemens Ethernet Cable
- Telegartner Ethernet Cable
- Turck Ethernet Cable
- Belden Cat5E Ethernet Cable
- Straight Through Cable
- White Ethernet Cable
- Yellow Ethernet Cable
- Belden Cat6 Cable
- Belden Ethernet Cable
- Ethernet Patch Cable
- Cat 6 Cable | Cat 6 Ethernet Cable | Cat 6 LAN Cable| Cat 6 Network Cable
- Cat 6 Cord | Cat 6 Ethernet Cord | Cat 6 Patch Cable
- Cat 5 Cable | Cat 5 Ethernet Cable | Category 5 Ethernet Cable
- Cat 5e Cable | Category 5e Cable | Cat 5e Ethernet Cable
- Cat 7 Ethernet Cable | Cat 7 Network Cable | Cat 7 Cable | Cat LAN Cable
- 20 m Ethernet Cable | 20 m LAN Cable
- Crossover Cable | Ethernet Crossover Cable | Crossover LAN Cable
- 10 m Ethernet Cable | 10 m LAN Cable | 10 m Network Cable
- 30 m Ethernet Cable | 30 m LAN Cable
- 50 m Ethernet Cable | 50 m LAN Cable
- 15 m Ethernet Cable | 15 m LAN Cable
- Ethernet Cat6a Cable | Cat6a Cable
- Cat 5 Cord | Cat 5 Ethernet Cord | Cat 5 Patch Cable
- Cat 8 Ethernet Cable | Cat 8 Cable | Cat LAN Cable
- Blue Ethernet Cables
- Red Ethernet Cables
- Black Ethernet Cables
- Shielded Ethernet Cables
- RJ45 Cables
- LAPP Ethernet Cables