Crossover Cable | Ethernet Crossover Cable | Crossover LAN Cable
Crossover cables may look identical to a normal straight-through patch cable; however, they aren’t wired the same and are used for different applications. Crossover cables are used when you need to connect two of the same devices together when there isn’t a router or a switch in between.
RS offer a selection of high-quality cables from industry-leading brands such as Telegartner, Decelect, TE Connectivity and of course RS PRO. Choose from LAN categories Cat5, Cat5e and Cat6a, with F/UTP, S/FTP or U/UTP shielding in lengths ranging from 0.5m up to 10m.
What is a crossover cable?
As we mentioned before the wiring structure of these cables is different to a standard patch cable. Although both cables are terminated with RJ45 connectors at either end a crossed cable has the first and third wires crossed and the second and sixth crossed.
Wiring Standards
There are two wiring standards used for ethernet cables as recognised by TIA (Telecommunications Industry Association) and EIA (Electronics Industries Alliance). They are T-568A standard and T-658B standard. A straight-through cable can be wired with T-568A at both ends or T-658B at both ends. A crossed cable will have one end wired as T-568A and the other end wired as T-658B.
Where would I use a crossover cable?
Crossover Ethernet cables would be used when connecting two of the same devices together, such as
Connecting a PC to a PC
Connecting a switch to a switch
Connecting a hub to a hub
Popular Searches
- Belden Cat6A Ethernet Cables
- Rex Cat6 Cable
- Rs pro Cat7a Cable
- 25m Ethernet Cable
- 3m Ethernet Cable
- 100m Ethernet Cable
- 1m Ethernet Cable
- 2m Ethernet Cable
- Cat7a Ethernet Cable
- 7m Ethernet Cable
- Connect Cat6 Cable
- ICC Cat6A Cable
- Belden Cat7 Cable
- 5 m Ethernet Cable | 5 m LAN Cable
- Amphenol Ethernet Cable
- COMMSCOPE Ethernet Cable
- D-Link Ethernet Cable
- HARTING Ethernet Cable
- Igus Ethernet Cable
- Legrand Ethernet Cable
- Molex Ethernet Cable
- Omron Ethernet Cable
- Phoenix Contact Ethernet Cable
- Schneider Electric Ethernet Cable
- Siemens Ethernet Cable
- Telegartner Ethernet Cable
- Turck Ethernet Cable
- Belden Cat5E Ethernet Cable
- Straight Through Cable
- White Ethernet Cable
- Yellow Ethernet Cable
- Belden Cat6 Cable
- Belden Ethernet Cable
- Ethernet Patch Cable
- Cat 6 Cable | Cat 6 Ethernet Cable | Cat 6 LAN Cable| Cat 6 Network Cable
- Cat 6 Cord | Cat 6 Ethernet Cord | Cat 6 Patch Cable
- Cat 5 Cable | Cat 5 Ethernet Cable | Category 5 Ethernet Cable
- Cat 5e Cable | Category 5e Cable | Cat 5e Ethernet Cable
- Cat 7 Ethernet Cable | Cat 7 Network Cable | Cat 7 Cable | Cat LAN Cable
- 20 m Ethernet Cable | 20 m LAN Cable
- 10 m Ethernet Cable | 10 m LAN Cable | 10 m Network Cable
- 30 m Ethernet Cable | 30 m LAN Cable
- 50 m Ethernet Cable | 50 m LAN Cable
- 15 m Ethernet Cable | 15 m LAN Cable
- Ethernet Cat6a Cable | Cat6a Cable
- Cat 5 Cord | Cat 5 Ethernet Cord | Cat 5 Patch Cable
- Cat 8 Ethernet Cable | Cat 8 Cable | Cat LAN Cable
- Blue Ethernet Cables
- Red Ethernet Cables
- Black Ethernet Cables
- Shielded Ethernet Cables
- RJ45 Cables
- LAPP Ethernet Cables
- Alpha Wire Ethernet Cable