Login / Register to access your benefits
Recently searched

    Alpha Wire EcoCable Mini Control Cable

    If you need a smaller and light communication cable for your automation and control applications, try the EcoCable Mini series by Alpha Wire.

    EcoCable Mini cables are up to 32% smaller than PVC and up to 44% lighter than PVC, making them highly versatile. They also have 92% lower outgassing than PVC cables, ensuring a lower contamination risk.

    The EcoCable series uses 100% recyclable mPPE insulation and jacketing and contain no halogens, phthalates or heavy metals, so you can be sure that're a safer and more eco-friendly solution!

    These cables are also a robust choice as they can function in extreme temperatures of -40°C to +80°C. This makes them ideal for use in demanding industrial installations. They use tinned copper conductions which ensure excellent conductivity of electrical signals.

    The EcoCable Mini series are 300 V cables and come available in a range of AWG sizes. What's more, these cables are RoHS and REACH Compliant and are suitable for use in NFPA 79 applications.

    Alpha Wire, a Belden brand, are a leading specialist in flexible automation cabling with over 100 years of experience designing high quality, reliable and innovative communication solutions. They have a huge selection of cables here at RS to suit your needs.

    Browse the EcoCable Mini range by Alpha Wire for a smaller, lighter communication cable that ensures minimum environmental impact.

    3 of 3
    Results per page