Alpha Wire EcoCable Mini Control Cable
If you need a smaller and light communication cable for your automation and control applications, try the EcoCable Mini series by Alpha Wire.
EcoCable Mini cables are up to 32% smaller than PVC and up to 44% lighter than PVC, making them highly versatile. They also have 92% lower outgassing than PVC cables, ensuring a lower contamination risk.
The EcoCable series uses 100% recyclable mPPE insulation and jacketing and contain no halogens, phthalates or heavy metals, so you can be sure that're a safer and more eco-friendly solution!
These cables are also a robust choice as they can function in extreme temperatures of -40°C to +80°C. This makes them ideal for use in demanding industrial installations. They use tinned copper conductions which ensure excellent conductivity of electrical signals.
The EcoCable Mini series are 300 V cables and come available in a range of AWG sizes. What's more, these cables are RoHS and REACH Compliant and are suitable for use in NFPA 79 applications.
Alpha Wire, a Belden brand, are a leading specialist in flexible automation cabling with over 100 years of experience designing high quality, reliable and innovative communication solutions. They have a huge selection of cables here at RS to suit your needs.
Browse the EcoCable Mini range by Alpha Wire for a smaller, lighter communication cable that ensures minimum environmental impact.
Popular Searches
- LAPP Control Cable
- LAPP CY Cable
- SY Cable
- 8 Core Cables
- Groupe Multicore Industrial Cable
- Belden SY Cable
- Igus Control Cable
- Belden Control Cable
- LAPP ÖLFLEX Control Cable
- LAPP SY Cable
- LAPP YY Cable
- Screened Cables | Control Cables | RS
- YY Cable
- 2 Core Cables
- 4 Core Belden Cable
- 4 Core Cables
- 5 Core Cables
- CY Cable
- LAPP UNITRONIC Control Cable
- LAPP Screened Control Cable
- LAPP Unscreened Control Cable
- Belden 8 Core Control Cable
- Belden 4 Core Screened Control Cable
- Alpha Wire Control Cable