- RS Stock No. 281-1366
- Mfr. Part No. HGDD-35-A-G1
- Brand Festo
- Number of Fingers 3
- Gripping Type -
- Action Double
- Manufacturer Series HGDD
Each
£1,143.92
- RS Stock No. 271-7258
- Mfr. Part No. VZBA-11/2"-GGG-63-32L-F0405-V4V4T
- Brand Festo
- Number of Ports Supported 3
- Maximum Opening Time -
- Maximum Closing Time -
- Supply Voltage -
Each
£585.10
- RS Stock No. 195-901
- Mfr. Part No. EPCC-BS-45-175-3P-A
- Brand Festo
- Actuator Type Stepper Motor Linear Actuator
- Maximum Stroke Length 175mm
- Maximum Load 60kg
- Input Voltage -
Each
£443.24
- RS Stock No. 203-0166
- Mfr. Part No. VABM-B10-30S-G12-4-P3
- Brand Festo
- Number of Stations -
- Connection Port Thread G 1/2
- Manufacturer Series VABM
- Type Manifold
Each
£90.46
- RS Stock No. 281-1317
- Mfr. Part No. HAPG-SD2-15
- Brand Festo
- To Fit Bore Size -
- For Use With Pneumatic Cylinder & Actuator
- Manufacturer Series HAPG
- Product Type -
Each
£140.84
- RS Stock No. 362-543
- Mfr. Part No. CRDSNU-25-25-P-A
- Brand Festo
- Manufacturer Series CRDSNU
- Stroke 25mm
- Bore 25mm
- Model Number p CRDSNU-25-25-P-A
Each
£134.74
- RS Stock No. 288-3452
- Mfr. Part No. LFR-1/2-D-5M-O-MIDI-T3-EX4
- Brand Festo
- Port Connection G 1/2
- Maximum Operating Pressure 20 bar
- Manufacturer Series Series D
- Drain Type Manual
Each
£145.34
- RS Stock No. 136-6624
- Mfr. Part No. DSNU-16-70-PPS-A
- Brand Festo
- Manufacturer Series DSNU
- Stroke 70mm
- Bore 16mm
- Model Number p 1908280
Each
£57.01
- RS Stock No. 288-2701
- Mfr. Part No. MS6-A-IPM-80
- Brand Festo
- For Manufacturer Series -
- Accessory Type Branching Module
Each
£47.82
- RS Stock No. 281-1386
- Mfr. Part No. HGDS-PP-16-P-A-B
- Brand Festo
- Number of Fingers 2
- Gripping Type Parallel
- Action Double
- Manufacturer Series HGDS
Each
£1,375.40
- RS Stock No. 278-5997
- Mfr. Part No. VUVG-L10-T32H-MZT-M5-1P3
- Brand Festo
- Features -
- Function -
- Connection Port Thread -
- Actuation Type -
Each
£99.93
- RS Stock No. 345-042
- Mfr. Part No. DSBC-125-25-D3-PPSA-N3
- Brand Festo
- Manufacturer Series DSBC
- Stroke 25mm
- Bore 125mm
- Model Number p DSBC-125-25-D3-PPSA-N3
Each
£567.14
- RS Stock No. 259-5561
- Mfr. Part No. ADN-S-12-35-A-P
- Brand Festo
- Manufacturer Series ADN-S
- Stroke 35mm
- Bore 12mm
- Model Number p 8091418
Each
£36.56
- RS Stock No. 341-898
- Mfr. Part No. VUVG-B14-T32H-MZT-F-1T1L-F1A
- Brand Festo
- Features -
- Function 2 x Two Directional Flow
- Connection Port Thread -
- Actuation Type Electrical
Each
£128.62
- RS Stock No. 288-8254
- Mfr. Part No. SFAM-90-5000L-TG1-2SA-M12
- Brand Festo
- Media Monitored Air
- Device Type Flow Sensor
- Minimum Flow Rate 50 l/min
- Maximum Flow Rate 5000 L/min
Each
£1,167.20
Better World
- RS Stock No. 273-7593
- Mfr. Part No. DSBG-200-80-P-N3
- Brand Festo
- Manufacturer Series DSBG
- Stroke 80mm
- Bore 200mm
- Model Number p 2537451
Each
£1,006.85
- RS Stock No. 281-1714
- Mfr. Part No. DFPD-120-RP-90-RS60-F0507-R3-EP
- Brand Festo
- Rotary Angle 90°
- Action Single
- Bore 120mm
- Force at 7 bar -
Each
£337.58
- RS Stock No. 279-5595
- Mfr. Part No. SIEN-M30B-NO-K-L
- Brand Festo
- Sensor Technology Inductive
- Thread Size M30
- Body Style Threaded Barrel
- Detection Range 10 mm
Each
£75.12
- RS Stock No. 650-801
- Mfr. Part No. VABM-B10-30S-N12-6
- Brand Festo
- Number of Stations 6
- Connection Port Thread NPT 1/2
- Manufacturer Series VABM-B10
- Type Manifold Block
Each
£180.66
- RS Stock No. 278-7069
- Mfr. Part No. VMPA14-M1H-NS-G1/8-PI
- Brand Festo
- Features -
- Function -
- Connection Port Thread -
- Actuation Type -
Each
£249.27