Festo Pneumatic Compact Cylinder - CRDSNU-25-25-P-A, 25mm Bore, 25mm Stroke, CRDSNU Series, Double Acting

Subtotal (1 unit)*

£134.74

(exc. VAT)

£161.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.74

*price indicative

RS Stock No.:
362-543
Mfr. Part No.:
CRDSNU-25-25-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

CRDSNU

Model Number p

CRDSNU-25-25-P-A

Action

Double

Bore

25mm

Stroke

25mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
IN
The Festo Stopper cylinder features a G1/8 pneumatic connection for efficient air supply. Its piston rod is made of high-alloy stainless steel, ensuring durability and corrosion resistance. Designed for reliable stopping applications, it provides robust performance in various industrial settings.

RoHS compliant
Male thread