- RS Stock No. 342-085
- Mfr. Part No. DHPC-L-16-A-B-1
- Brand Festo
- Number of Fingers 2
- Gripping Type Parallel
- Action Double
- Manufacturer Series DHPC-L-16-A-B-1
Each
£268.22
- RS Stock No. 202-1721
- Mfr. Part No. CRDSNU-B-25-80-PPS-A-MG-A1
- Brand Festo
- Manufacturer Series CRDSNU
- Stroke 80mm
- Bore 25mm
- Model Number p 2159640
Each
£148.82
- RS Stock No. 279-5765
- Mfr. Part No. VMPAC-EPL-IP
- Brand Festo
- Number of Stations -
- Connection Port Thread G 3/8
- Manufacturer Series VMPAC
- Type End Plate
Each
£285.07
- RS Stock No. 196-354
- Mfr. Part No. EPCE-TB-45-20-FL-ST-M-H1-PLK-AA
- Brand Festo
- Actuator Type Stepper Motor Linear Actuator
- Maximum Stroke Length 20mm
- Maximum Load 2.5kg
- Input Voltage 24V
Each
£579.58
- RS Stock No. 275-4603
- Mfr. Part No. DSBC-63-20-D3-PPSA-N3
- Brand Festo
- Manufacturer Series DSBC
- Stroke 20mm
- Bore 63mm
- Model Number p 3657811
Each
£205.72
- RS Stock No. 196-001
- Mfr. Part No. EMMT-AS-150-MK-HS-R2M
- Brand Festo
- Maximum Output Torque 64 Nm
- Supply Voltage 680 V
- Output Speed 1500 rpm
- Power Rating 4.257 kW
Each
£3,072.02
- RS Stock No. 202-8851
- Mfr. Part No. ADN-63-80-I-PPS-A
- Brand Festo
- Manufacturer Series ADN
- Stroke 80mm
- Bore 63mm
- Model Number p 572708
Each
£177.59
- RS Stock No. 195-545
- Mfr. Part No. EAMM-U-145-D80-90GA-188
- Brand Festo
- Accessory Type Paralleling Link
- For Use With Motor Mounting
- Series EAMM-U
- Voltage Range -
Each
£1,068.68
- RS Stock No. 202-1003
- Mfr. Part No. DSBC-50-100-D3-PPVA-N3
- Brand Festo
- Manufacturer Series DSBC
- Stroke 100mm
- Bore 50mm
- Model Number p 3659475
Each
£186.25
- RS Stock No. 279-6074
- Mfr. Part No. VSVA-B-M52-MZ-A2-1T1L
- Brand Festo
- Features -
- Function 5/2 Way, Monostable
- Connection Port Thread G 1/8
- Actuation Type Electrical
Each
£88.28
- RS Stock No. 351-334
- Mfr. Part No. MS4-LFR-1/4-D6-C-P-M-AG-MPA-F1A-B
- Brand Festo
- Port Connection G 1/4
- Maximum Operating Pressure 10 bar
- Manufacturer Series MS4
- Drain Type Manual
Each
£92.18
- RS Stock No. 275-3126
- Mfr. Part No. DSM-10-90-P-A-FW
- Brand Festo
- Rotary Angle 90°
- Action Double
- Bore 10mm
- Force at 7 bar -
Each
£290.63
- RS Stock No. 271-6638
- Mfr. Part No. DADS-AB-G6-20-100
- Brand Festo
- To Fit Bore Size -
- For Use With -
- Manufacturer Series DADS
- Product Type -
Each
£35.06
- RS Stock No. 280-8304
- Mfr. Part No. DHAA-G-G6-20-B6-14
- Brand Festo
- To Fit Bore Size -
- For Use With Handling Unit
- Manufacturer Series DHAA
- Product Type -
Each
£100.44
- RS Stock No. 271-7450
- Mfr. Part No. YSRF-S-16-C
- Brand Festo
- To Fit Bore Size -
- For Use With Cushioning Components
- Manufacturer Series YSRF
- Product Type -
Each
£95.74
- RS Stock No. 195-839
- Mfr. Part No. EPCC-BS-32-175-3P-A
- Brand Festo
- Actuator Type Stepper Motor Linear Actuator
- Maximum Stroke Length 175mm
- Maximum Load 12kg
- Input Voltage -
Each
£374.97
- RS Stock No. 278-5238
- Mfr. Part No. CPE18-3/2-PRS-3/8-7-NPT
- Brand Festo
- Number of Outlet Ports -
- Outlet Port NPT 3/8
- Number of Inlet Ports -
- Inlet Port NPT 3/8
Each
£78.41
- RS Stock No. 203-0660
- Mfr. Part No. LF-1/8-D-5M-MINI
- Brand Festo
- Filtration Size 5µm
- Port Connection G 1/8
- Drain Type Manual
- Manufacturer Series D
Each
£55.28
- RS Stock No. 203-7512
- Mfr. Part No. VSVA-B-M52-AH-A1-2AC1
- Brand Festo
- Features -
- Function 5/2 Monostable
- Connection Port Thread -
- Actuation Type Electrical
Each
£108.55
- RS Stock No. 203-8347
- Mfr. Part No. ESH-HA-5-G
- Brand Festo
- Features -
- Pad Diameter -
- Pad Type -
- Pad Material NBR
Each
£45.46