Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 341-898
- Mfr. Part No.:
- VUVG-B14-T32H-MZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£128.62
(exc. VAT)
£154.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £128.62 |
*price indicative
- RS Stock No.:
- 341-898
- Mfr. Part No.:
- VUVG-B14-T32H-MZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 2 x Two Directional Flow | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Solenoid Voltage | 24V | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve represents the pinnacle of innovation in pneumatic control technology. Designed with a robust piston gate mechanism, it effortlessly regulates air flow with precision and dependability. The valves compact size yet formidable performance ensures it fits seamlessly into various applications while maintaining efficiency. With its electrical actuation, the solenoid delivers swift responses to control demands, making it ideal for automated systems. Built to withstand challenging conditions, this valve showcases a variety of features, including mechanical spring resets and exceptional vibration resistance, guaranteeing longevity in operation. Its RoHS-compliant materials further ensure safety and environmental responsibility, affirming its place in modern industrial settings.
Incorporates a signal status display via LED for clear operational feedback
A cleanroom class rating of 6, suitable for sensitive environments
Offers a mechanical spring reset for reliable fail-safe performance
Constructed from durable wrought aluminium alloy to enhance longevity
A cleanroom class rating of 6, suitable for sensitive environments
Offers a mechanical spring reset for reliable fail-safe performance
Constructed from durable wrought aluminium alloy to enhance longevity