Lapp ÖLFLEX CLASSIC 110 Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath, 18 AWG
- RS Stock No.:
- 387-7128
- Mfr. Part No.:
- 1119103
- Brand:
- Lapp
63 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£49.84
(exc. VAT)
£59.81
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £49.84 | £0.997 |
*price indicative |
- RS Stock No.:
- 387-7128
- Mfr. Part No.:
- 1119103
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 100m Length, 3 Cores - ÖLFLEX Series - 1119103
Connect your industrial monitoring and control equipment with this control cable from LAPP. Its core insulation and outer sheath are made of durable PVC for resistance to oil and moisture, so you can install it in heavy-duty industrial environments. Inside, you'll find three cores made from highly conductive copper for effective signal transmission. As it's supplied on a 100m reel, you'll have a sufficient supply on hand for multiple uses.
Features & Benefits
• Colour-coded conductors for ease of wiring
• Earth wire for enhanced electrical safety
• Compact outer diameter of 5.7mm to easily fit into tight spaces
• Earth wire for enhanced electrical safety
• Compact outer diameter of 5.7mm to easily fit into tight spaces
Applications
• Robotics and automation systems
• Air-conditioning and ventilation units
• Air-conditioning and ventilation units
Can I use this control cable in extreme temperatures?
This control cable has a wide operating temperature range of -40°C to +80°C, making it a good choice for use in demanding environments.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 3 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 5.7mm |
Sheath Material | PVC |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Oil Resistant | Yes |
Earth Cable | Yes |
Conductor Material | Copper |
Voltage Rating | 300/500 V |
Maximum Operating Temperature | +80°C |
Conductor Resistance | 26 Ω/km |
Current Rating | 12 A |
Filler Material | Non-Wicking Filler |
Core Strands | 24/0.2 mm |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 387-7128
- Mfr. Part No.:
- 1119103
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² 50m 18 AWG
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Black...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 0.75 mm² Screened...