Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 4 Cores, 0.75 mm², SY, Screened, 50m, Transparent PVC Sheath, 18 AWG
- RS Stock No.:
- 141-182
- Mfr. Part No.:
- 1125104
- Brand:
- Lapp
8 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£127.88
(exc. VAT)
£153.46
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £127.88 | £2.558 |
*price indicative |
- RS Stock No.:
- 141-182
- Mfr. Part No.:
- 1125104
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 4 Cores, Galvanised Steel Braiding - ÖLFLEX CLASSIC 110 SY Series - 1125104
When you need to make connections between automation and control instruments in harsh environments, link up with this control cable from LAPP. It's covered with galvanised steel braiding, which means it's durable and resistant to EMI so you get reliable signal transmission. Thanks to its broad operating temperature range of -40°C to +80°C in a fixed installation, it can tough it out through extreme conditions. The cable comes on a 50m reel, meaning you can count on it for multiple jobs.
Features & Benefits
• PVC sheath is resistant to abrasion and wear, so delivers a long service life
• Flame-retardant for safety in the event of a fire
• Flame-retardant for safety in the event of a fire
Applications
• Factory automation
• Machine tooling
• Plant engineering
• Machine tooling
• Plant engineering
What's the advantage of this cable's copper conductors?
This cable's copper wires offer reliably high conductivity, so you can rest assured you'll get high-quality signals.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 SY |
Number of Cores | 4 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Transparent |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 9.2mm |
Sheath Material | PVC |
Standards Met | CE |
Screen Type | Galvanised Steel Braid |
Bedding Material | PVC |
Voltage Rating | 300/500 V |
Earth Cable | Yes |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Core Strands | 24/0.2 mm |
Conductor Resistance | 26 Ω/km |
Maximum Operating Temperature | +80°C |
Filler Material | Non-Wicking Filler |
Insulation Material | PVC |
Current Rating | 12 A |
Minimum Operating Temperature | -40°C |
Oil Resistant | Yes |
Related links
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.75 mm² Screened...
- RS PRO Control Cable 0.75 mm² Screened Transparent PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 4 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 2.5 mm² Screened Grey PVC...