Molex, CP-3.3 Female Connector Housing, 3.3mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 200 units)*

£48.80

(exc. VAT)

£58.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,800 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.244£48.80
1000 - 1800£0.238£47.60
2000 - 2800£0.231£46.20
3000 - 3800£0.225£45.00
4000 +£0.219£43.80

*price indicative

RS Stock No.:
150-4125
Mfr. Part No.:
504694-0300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.3mm

Gender

Female

Mounting Type

Cable Mount

Series

CP-3.3

For Use With

50398 Plug Crimp Terminal, 504695 Terminal Retainer, 505608 Plug Crimp Terminal

Body Orientation

Straight

Length

13.2mm

Width

24.4mm

Housing Material

PBT

COO (Country of Origin):
JP
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications

Fully polarized and Colour-coded plug (right,504694) and receptacle (left, 504693) housings
Allows multiple same-circuit-sized connectors to be used in an application.
Speeds up assembly, as the Colours make it easy to identify the correct mating connector.
Reduces the cost of quality by preventing mis-mating during assembly

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Natural

Related links