TE Connectivity 1513472-5 T-Bar WiFi Antenna with UFL Connector

Bulk discount available

Subtotal (1 bag of 10 units)*

£37.80

(exc. VAT)

£45.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship
Units
Per unit
Per Bag*
10 - 40£3.78£37.80
50 - 90£3.682£36.82
100 - 240£3.587£35.87
250 +£3.497£34.97

*price indicative

RS Stock No.:
215-3155
Mfr. Part No.:
1513472-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

External

Antenna Physical Form

T-Bar

Frequency Range

2.4 GHz, 5.8 GHz

Antenna Mounting Type

Wall/Pole

Connector Type

UFL

Gain

3dBi

Connector Gender

Male

Cable Length

3.6m

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The TE Connectivity dual band antenna has linear polarization.

Antenna is to be mounted on a metal chassis

Related links