TE Connectivity 1513472-5 T-Bar WiFi Antenna with UFL Connector
- RS Stock No.:
- 215-3157
- Mfr. Part No.:
- 1513472-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£8.59
(exc. VAT)
£10.308
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 10 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £4.295 | £8.59 |
*price indicative
- RS Stock No.:
- 215-3157
- Mfr. Part No.:
- 1513472-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | External | |
| Frequency Range | 2.4 GHz, 5.8 GHz | |
| Antenna Physical Form | T-Bar | |
| Connector Type | UFL | |
| Antenna Mounting Type | Wall/Pole | |
| Gain | 3dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 3.6m | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External External | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Antenna Physical Form T-Bar | ||
Connector Type UFL | ||
Antenna Mounting Type Wall/Pole | ||
Gain 3dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 3.6m | ||
Connector Gender Male | ||
- COO (Country of Origin):
- CN
The TE Connectivity dual band antenna has linear polarization.
Antenna is to be mounted on a metal chassis
Related links
- TE Connectivity 1513472-5 T-Bar WiFi Antenna with UFL Connector
- Molex 212330-0200 T-Bar WiFi Antenna with IPEX WiFi
- TE Connectivity 2195760-1 T-Bar WiFi Antenna, WiFi
- Ezurio MAF95310 I-Bar WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Molex 47950-1011 T-Bar WiFi Antenna, WiFi
- Molex 47950-4011 T-Bar WiFi Antenna, WiFi
- Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 206994-1100 T-Bar WiFi Antenna, WiFi
