Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with SMATIC S7-300

Unavailable
RS will no longer stock this product.
RS Stock No.:
131-706
Mfr. Part No.:
2321800
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Component Terminal Block

Accessory Type

Front Adapter

For Use With

SMATIC S7-300

Series

VIP VARIOFACE

Colour

Grey

Material

Semi-Rigid Polyvinyl Chloride

Standards/Approvals

EN/IEC 60664-1

Hazardous Area Certification

No

RoHS Status: Exempt

The Phoenix Contact front adapter is part of the VARIOFACE Professional product family. It is designed for use with Siemens S7-300 systems, allowing for easy connection of 32 channels. The adapter features a plug-in connection method and supports various I/O cards. With functional insulation and overvoltage protection, this front adapter offers reliable performance and easy installation for your industrial applications.

Quick installation with plug-in connection to 40-pos. I/O modules

Functional insulation and overvoltage protection ensure safety

Compatible with Siemens S7-300 controllers for versatility

Push-in spring connection simplifies wiring tasks

Related links