Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with ControlLogix 1756 I/O

Subtotal (1 unit)*

£412.15

(exc. VAT)

£494.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£412.15

*price indicative

RS Stock No.:
497-875
Mfr. Part No.:
1162442
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Adapter

Product Type

Test Adapter

For Use With

ControlLogix 1756 I/O

Series

VIP VARIOFACE

Colour

Grey

Material

Semi-Rigid Polyvinyl Chloride

Standards/Approvals

No

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Phoenix Contact Front Adapter integrates seamlessly with ControlLogix 1756 I/O systems. With a robust design, it supports a versatile range of configurations, allowing for the connection of up to 16 channels. Tailored for reliability and functional efficiency, this adapter proves indispensable in automated environments, providing both ease of installation and user-friendly operation.

Weight optimised for easy handling and installation

Offers humidity resilience ensuring performance in challenging environments

Constructed with environmental standards in mind to promote sustainability

Specifications compliant with rigorous safety and quality standards

Related links