Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
131-134
Mfr. Part No.:
2322621
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Adapter

For Use With

SMATIC S7-300

Series

VIP VARIOFACE

Mounting Type

Plug-In Mount

Wire Size

24 → 12 AWG

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Front adapter is a VIP VARIOFACE front adapter designed for use with SMATIC S7-300. It allows for the connection of 4 x 8 channels and can be screwed on with the I/O module. The front adapter features power supply via terminal blocks with spring-cage double connection and encapsulated socket strips on the module side. With its high-quality construction and reliable performance, this front adapter is an ideal choice for industrial applications.

Encapsulated socket strips for secure connections
Durable construction for industrial use
Ensures reliable and safe connections
Easy to install with screw-on design

Related links