Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-876
- Mfr. Part No.:
- 1162450
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£356.82
(exc. VAT)
£428.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £356.82 |
*price indicative
- RS Stock No.:
- 497-876
- Mfr. Part No.:
- 1162450
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Test Adapter | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Colour | Grey | |
| Material | Semi-Rigid Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Test Adapter | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Colour Grey | ||
Material Semi-Rigid Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
The Phoenix Contact Front Adapter is designed for seamless integration with ControlLogix 1756 I/O systems, providing a reliable connection solution for all your industrial automation needs. With its system cables expertly connected, this adapter facilitates the interface of up to 16 channels, ensuring smooth communication between components. Crafted for optimal performance in demanding environments, the front adapter boasts exceptional durability and user-friendly features. Its innovative design allows for ease of installation and removal, addressing the needs of busy professionals who require efficiency without compromising on quality.
Complies with international safety standards for enhanced reliability
Robust construction ensures operation even in challenging environmental conditions
Compact dimensions support streamlined assembly in control systems
Utilises high quality materials for superior electrical performance
Related links
- Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with SMATIC S7-300
- Phoenix Contact Tin Plated Copper Front Adapter for use with SMATIC S7-300
- Phoenix Contact Semi-Rigid Polyvinyl Chloride Front Adapter for use with SMATIC S7-300
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Hand Saws
