Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-339
- Mfr. Part No.:
- 1162532
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£179.30
(exc. VAT)
£215.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.30 |
*price indicative
- RS Stock No.:
- 497-339
- Mfr. Part No.:
- 1162532
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is designed to seamlessly integrate with ControlLogix 1756 I/O systems. This robust product streamlines connectivity, allowing for up to 2 x 4 channels to be connected effortlessly. Built with the highest standards of quality, it enhances system reliability while ensuring efficient performance in various industrial applications. The adapter's compact design is complemented by flexible connection options, making it a practical choice for manufacturers and engineers aiming for precision and ease of use.
Enhances overall system reliability through quality construction
Enabled for flexible configurations to adapt to diverse applications
Offers essential protection against electrical surges
Developed with a focus on user friendly installation and operation
Enabled for flexible configurations to adapt to diverse applications
Offers essential protection against electrical surges
Developed with a focus on user friendly installation and operation
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
