Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
131-137
Mfr. Part No.:
2322650
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Adapter

For Use With

SMATIC S7-300

Series

VIP VARIOFACE

Mounting Type

Plug-In Mount

Wire Size

24 → 12 AWG

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Front adapter is a versatile and high-quality product designed to enhance the connectivity of SMATIC S7-300 systems. It allows for easy connection of up to 4 x 8 channels and comes with connected system cables. With its screw-on capability and power supply via terminal blocks with spring-cage double connection, it offers secure and reliable performance. The encapsulated socket strips on the module side further enhance its durability and functionality.

Secure screw-on capability for reliable attachment
Power supply via terminal blocks with spring-cage
Encapsulated socket strips for enhanced durability
Made to order for specific needs
Compact and robust design for industrial use

Related links