Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-882
- Mfr. Part No.:
- 1162507
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£439.50
(exc. VAT)
£527.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £439.50 |
*price indicative
- RS Stock No.:
- 497-882
- Mfr. Part No.:
- 1162507
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter, part of the VARIOFACE Professional family, seamlessly integrates with ControlLogix 1756 I/O systems to provide a robust connection framework. Designed for versatility, it supports simultaneous connections for up to four 8-channel modules, making it ideal for complex automation processes. The clever engineering ensures that individual I/O modules securely lock onto the controller, enhancing stability and reliability during operation. With exceptional conductivity and insulation characteristics, this adapter is a perfect choice for demanding environments.
Robust design accommodates various conductor types for improved compatibility
Meets stringent electrical safety standards ensuring safe operation in demanding conditions
Streamlined installation process reduces downtime and improves system efficiency
Meets stringent electrical safety standards ensuring safe operation in demanding conditions
Streamlined installation process reduces downtime and improves system efficiency
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
