TE Connectivity, Termi-Foil Splice Connector
- RS Stock No.:
- 161-6090
- Mfr. Part No.:
- 329860
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£155.50
(exc. VAT)
£186.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,500 unit(s) ready to ship
- Plus 23,000 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.311 | £155.50 |
*price indicative
- RS Stock No.:
- 161-6090
- Mfr. Part No.:
- 329860
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Minimum Wire Size mm² | 1.25mm² | |
Maximum Wire Size mm² | 2mm² | |
Contact Dimensions | 17.06 x 11.53mm | |
Contact Length | 17.06mm | |
Series | Termi-Foil | |
Foil Thickness | 1.9 mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Minimum Wire Size mm² 1.25mm² | ||
Maximum Wire Size mm² 2mm² | ||
Contact Dimensions 17.06 x 11.53mm | ||
Contact Length 17.06mm | ||
Series Termi-Foil | ||
Foil Thickness 1.9 mm | ||
- COO (Country of Origin):
- US
TE Connectivity TERMI-FOIL Wire Terminals
TERMI-FOIL wire terminals for use in the manufacture of transformers making it possible to use aluminium foil strip instead of copper wire windings. These TERMI-FOIL wire terminals can be applied to bare, insulated, anodized or coated aluminium and bare or insulated copper wire and have lances that penetrate surface oxides and insulation. When the two faces of these TERMI-FOIL terminals are clamped together these lances embed into the foil or strip creating an air-tight and moisture-proof connection. Typical applications for these TERMI-FOIL wire terminals include air or oil filled transformers, capacitors, reactors, solenoids, relays and regulators. They can also be applied in heating elements, alarm systems and electrostatic shields.
Accommodate aluminium foil or strip thickness from 0.03 to 2.41mm and soft copper to 0.025mm
Exceed current-carrying requirements
No surface preparation necessary
No noise injection in low-level audio circuits
Will terminate or tap aluminium foil-wound coils
Will splice two or more pieces of foil or strip
Exceed current-carrying requirements
No surface preparation necessary
No noise injection in low-level audio circuits
Will terminate or tap aluminium foil-wound coils
Will splice two or more pieces of foil or strip
TE Connectivity TERMI-FOIL Terminals and Splices
Related links
- TE Connectivity, Termi-Foil Splice Connector
- TE Connectivity Uninsulated
- TE Connectivity Grey Tin 6 mm²
- TE Connectivity Tin Crimp Pin Connector Silver
- TE Connectivity, 324 Parallel Splice Connector
- TE Connectivity, 322 Splice Connector
- TE Connectivity Uninsulated
- TE Connectivity, AMPLIVAR Pigtail Splice Connector