TE Connectivity, 174777 Splice Connector, Uninsulated 16 AWG
- RS Stock No.:
- 501-286
- Mfr. Part No.:
- 174777-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
£520.20
(exc. VAT)
£624.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £520.20 | £0.065 |
*price indicative
- RS Stock No.:
- 501-286
- Mfr. Part No.:
- 174777-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Uninsulated | |
| Series | 174777 | |
| Termination Type | Crimp | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Uninsulated | ||
Series 174777 | ||
Termination Type Crimp | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity positive lock connector is designed to enhance your electrical connectivity needs with reliability and precision. The product boasts an exceptional build quality, ensuring secure connections, thus reducing the risk of failure in critical applications. Easy to use and adaptable, it suits a variety of crimping and assembly processes, making it an indispensable component for both professionals and DIY enthusiasts alike. With compliance to strict international standards, this connector is ideal for applications requiring high durability and low environmental impact, thanks to its halogen-free composition. Equip your projects with confidence, knowing you are using a product that adheres to robust regulatory compliance, while enjoying the benefits of seamless integration into your systems.
Designed for high-performance reliability in various applications
Low halogen content ensures minimal environmental impact
Easy integration into existing systems, enhancing efficiency
Manufactured under stringent compliance standards for peace of mind
Provides secure connections that reduce risks in electrical systems
