TE Connectivity, TERMI-FOIL Uninsulated, Tin Crimp Pin Connector, 22AWG to 16AWG, Silver

Subtotal (1 pack of 250 units)*

£168.62

(exc. VAT)

£202.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.62£0.674

*price indicative

RS Stock No.:
469-887
Mfr. Part No.:
52584
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TERMI-FOIL

Insulation

Uninsulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Colour

Silver

Contact Plating

Tin

COO (Country of Origin):
US
The TE Connectivity Foil terminal delivers a reliable and efficient connection, designed specifically for applications requiring uninsulated solutions. The barrel/tap design ensures optimal conductivity, making it ideal for various wire sizes ranging from 0.3 to 1.4 mm². Encased in a robust box packaging, it offers a practical solution for professionals seeking dependable electrical connections. Equipped with a precise mating tab width of 8.41 mm, this terminal is built to accommodate the performance demands of modern electrical systems. Whether used in commercial or industrial settings, this product exemplifies durability and compliance with crucial directives, ensuring peace of mind for your connectivity needs.

Designed to accept foil thickness up to 0.76 mm
Constructed from tin-plated materials for improved corrosion resistance
Delivers compatibility with wire sizes ranging from 22 to 16 AWG
Packaged conveniently in quantities of 1000 for large-scale projects
Low halogen content contributes to reduced environmental impact
Complies with EU RoHS and ELV directives, ensuring legislative adherence
Offers excellent mating performance with standard foil terminal connections
Suitable for a variety of applications including industrial and automotive

Related links