Molex, 505073 Uninsulated, Tin Crimp Pin Connector, 26AWG to 22AWG, Silver
- RS Stock No.:
- 478-685
- Mfr. Part No.:
- 505073-1100
- Brand:
- Molex
Subtotal (1 reel of 13000 units)*
£608.42
(exc. VAT)
£730.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £608.42 | £0.047 |
*price indicative
- RS Stock No.:
- 478-685
- Mfr. Part No.:
- 505073-1100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505073 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505073 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Silver | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- JP
The TE Connectivity TermiMate Crimp Terminal Receptacle offers exceptional performance in a compact design, featuring a 1.20mm mated height ideal for signal and wire-to-board applications. This innovative crimp terminal bridges the gap between reliability and efficiency, making it an essential component for professionals who demand the best in electronic connectivity. The durable construction and high-quality materials ensure a robust solution that withstands the rigours of modern electronic demands. With a focus on compliance and environmental standards, this product stands out as an obsolete yet sought-after option for those maintaining legacy systems while striving for superior functionality.
Designed for maximum durability with a lifespan of up to 20 mating cycles
Utilises a crimp or compression termination interface style to enhance reliability
Constructed from premium copper alloy for optimal electrical conductivity
Plating features tin for effective mating and corrosion resistance
Provides a net weight of 54.000 mg for lightweight applications
Accommodates wire insulation diameters ranging from 0.9mm to 1.7mm
Supports various wire sizes in AWG for versatile usability
Includes a range of application tooling options for ease of integration
Utilises a crimp or compression termination interface style to enhance reliability
Constructed from premium copper alloy for optimal electrical conductivity
Plating features tin for effective mating and corrosion resistance
Provides a net weight of 54.000 mg for lightweight applications
Accommodates wire insulation diameters ranging from 0.9mm to 1.7mm
Supports various wire sizes in AWG for versatile usability
Includes a range of application tooling options for ease of integration
Related links
- TE Connectivity Pre-Tin Crimp Pin Connector 1.47mm Pin Diameter, Black
- TE Connectivity Tin Crimp Pin Connector Silver
- TE Connectivity Tin Crimp Pin Connector 22AWG, Grey
- TE Connectivity Tin Crimp Pin Connector Grey
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG
- RS PRO Uninsulated 10mm² to 10mm² 4.3mm Pin Diameter Silver
- RS PRO Uninsulated 16mm² to 16mm² 5.5mm Pin Diameter Silver
- TE Connectivity 20AWG to 16AWG
