TE Connectivity, 35018 Uninsulated, Pre-Tin Crimp Pin Connector, 26AWG to 22AWG, 1.47mm Pin Diameter, Black

Subtotal (1 pack of 1500 units)*

£166.83

(exc. VAT)

£200.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.83£0.111

*price indicative

RS Stock No.:
473-867
Mfr. Part No.:
350189-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

35018

Series Number

350189-1

Insulation

Uninsulated

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Pin Diameter

1.47mm

Colour

Black

Contact Plating

Pre-Tin

COO (Country of Origin):
US
The TE Connectivity Terminals, Receptacle, are expertly designed to accommodate 26 to 22 AWG wire sizes, offering an optimal solution for connections in electronic assemblies. With a robust crimping mechanism and pre-tinned plating, this component ensures reliable performance and efficient mating. Ideal for use in various applications, these terminals promise easy installation and durability. Featuring a unique loose piece design, they provide versatility in assembly processes. The engineering behind these receptacles guarantees that they can withstand harsh environmental conditions, making them suitable for demanding applications where performance cannot be compromised.

Designed for easy integration into printed circuit boards
Offers superior crimping technology for secure connections
Provides compatibility with a wide range of wire sizes for versatility
Employs pre-tin plating to ensure corrosion resistance
Includes a right-angle terminal orientation for space-efficient layouts
Supports a broad operating temperature range for reliable functionality
Compliant with key industry directives for sustainable use
Facilitates loose piece packaging for convenience in assembly

Related links