TE Connectivity, 505073 Uninsulated Crimp Pin Connector, 20AWG to 16AWG

Subtotal (1 pack of 8000 units)*

£1,861.03

(exc. VAT)

£2,233.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,861.03£0.233

*price indicative

RS Stock No.:
471-990
Mfr. Part No.:
505017-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

505073

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

COO (Country of Origin):
US
The TE Connectivity STUD RETAINING RING TERMINAL is designed for reliable performance in various electrical applications. Engineered for use with 20 to 16 AWG wires, it ensures a secure connection and is built to withstand the rigours of both industrial and commercial environments. The robust construction guarantees longevity, making it an ideal choice for those seeking quality and dependability in their electrical components. With an emphasis on compliance, this terminal adheres to stringent regulations such as the EU RoHS and ELV directives, ensuring that it meets modern safety and environmental standards. The low halogen content reinforces its suitability for eco-conscious projects, while various compatibility options allow for versatile use across different setups.

Designed for 20-16 AWG wire applications
Ensures secure connections for enhanced reliability
Constructed to withstand demanding environments
Meets EU RoHS and ELV compliance standards
Features low halogen content for eco-friendly usage
Compatible with a range of TE parts for versatile applications

Related links