TE Connectivity, SPLICE Uninsulated Crimp Pin Connector, 21AWG to 16AWG, Silver
- RS Stock No.:
- 479-393
- Mfr. Part No.:
- 160659-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 50000 units)*
£1,582.98
(exc. VAT)
£1,899.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,582.98 | £0.032 |
*price indicative
- RS Stock No.:
- 479-393
- Mfr. Part No.:
- 160659-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SPLICE | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 21AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SPLICE | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 21AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Silver | ||
- COO (Country of Origin):
- NL
The TE Connectivity splice is expertly designed for seamless wire connections, accommodating wire sizes from 800 to 2500 CMA. Its robust construction is tailored to support various wire types, specifically solid and stranded options. With an uninsulated profile, it is ideal for applications demanding reliable and efficient conductivity in a broad operating range of -40 to 250 °C. The innovative barrel type ensures optimal fastening, while the non-sealable nature adds versatility, allowing for quick and straightforward installations. Designed for use in critical environments, this splice delivers exceptional performance and durability, making it the go-to choice for demanding applications across numerous industries.
Optimised for discrete wire types, ensuring compatibility across various applications
Constructed from steel for enhanced strength and longevity
Lightweight design promotes ease of handling during installation
Open barrel type facilitates straightforward wire insertion
Non- insulation support type allows for flexible usage scenarios
REACH compliant, reflecting commitment to environmental regulations
Low halogen content contributes to safety and sustainability standards
Available in large packaging quantities, catering to extensive project needs
Constructed from steel for enhanced strength and longevity
Lightweight design promotes ease of handling during installation
Open barrel type facilitates straightforward wire insertion
Non- insulation support type allows for flexible usage scenarios
REACH compliant, reflecting commitment to environmental regulations
Low halogen content contributes to safety and sustainability standards
Available in large packaging quantities, catering to extensive project needs
Related links
- TE Connectivity Tin Crimp Pin Connector Silver
- TE Connectivity 20AWG to 16AWG
- TE Connectivity Hooked 20AWG to 16AWG, Silver
- RS PRO Uninsulated Crimp Pin Connector 22AWG to 16AWG 9mm Pin Length
- RS PRO Uninsulated Crimp Pin Connector 16AWG to 14AWG 9mm Pin Length
- TE Connectivity Grey
- TE Connectivity 0.3mm² to 2.5mm² 2.5mm Pin Diameter, 7mm Pin
- TE Connectivity Tin Crimp Pin Connector, 16AWG to 14AWG
