TE Connectivity Hooked, 1744 Uninsulated Crimp Blade Terminal, 20 AWG to 16 AWG, Silver
- RS Stock No.:
- 473-122
- Distrelec Article No.:
- 304-55-274
- Mfr. Part No.:
- 1744042-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1500 units)*
£241.57
(exc. VAT)
£289.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £241.57 | £0.161 |
*price indicative
- RS Stock No.:
- 473-122
- Distrelec Article No.:
- 304-55-274
- Mfr. Part No.:
- 1744042-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Blade Terminal | |
| Series | 1744 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Blade Width | 3.55mm | |
| Blade Thickness | 580μm | |
| Hooked | Yes | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Blade Terminal | ||
Series 1744 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Blade Width 3.55mm | ||
Blade Thickness 580μm | ||
Hooked Yes | ||
Standards/Approvals No | ||
Colour Silver | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle contact is designed to meet the demanding requirements of high-performance applications, offering outstanding reliability and efficiency. Engineered with a silver plating, this contact ensures optimal conductivity, making it suitable for use in both AC and DC environments up to 600 volts. Its robust design accommodates various wire sizes, providing versatility across multiple wiring scenarios. The crimp connection method allows for secure and durable termination, ensuring reliable operation in severe conditions. With its nickel underplating and exceptional retention within housing, this contact stands as a perfect solution for power circuit applications, delivering enhanced longevity and performance in complex electrical systems.
Optimised silver plating for improved electrical conductivity
Compatible with stranded discrete wire types for flexible application
Straight contact orientation enhances ease of installation
Closed barrel type construction provides robust connectivity
Rated for high current applications with a maximum of 30 A
Designed for use in harsh environments with a temperature range of -40 to 105 °C
UL certified for superior safety and compliance
Low halogen content contributes to environmental sustainability
High packaging quantity ensures availability for large scale projects
Related links
- TE Connectivity Hooked 22 AWG to 16 AWG, Black
- TE Connectivity Hooked 16 AWG to 14 AWG, Blue
- TE Connectivity Hooked 16 AWG to 14 AWG, Black
- RS PRO Uninsulated Crimp Blade Terminal 14 mm Blade Length Grey
- RS PRO Uninsulated Crimp Blade Terminal 10 mm Blade Length, 12 AWG to 10 AWG
- RS PRO Uninsulated Crimp Blade Terminal 18 mm Blade Length, 22 AWG to 16 AWG
- RS PRO Uninsulated Crimp Blade Terminal 18 mm Blade Length Blue
- RS PRO Uninsulated Crimp Blade Terminal 14.8 mm Blade Length Grey
