TE Connectivity, FASTON .250 Receptacle Splice Connector, Uninsulated, Tin 15 AWG
- RS Stock No.:
- 508-981
- Distrelec Article No.:
- 304-52-206
- Mfr. Part No.:
- 925603-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£179.38
(exc. VAT)
£215.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.38 | £0.299 |
*price indicative
- RS Stock No.:
- 508-981
- Distrelec Article No.:
- 304-52-206
- Mfr. Part No.:
- 925603-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Receptacle | |
| Overall Length | 19.2mm | |
| Diameter | 3.3mm | |
| Minimum Wire Size AWG | 20AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 15AWG | |
| Series | FASTON .250 | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 0.33mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Receptacle | ||
Overall Length 19.2mm | ||
Diameter 3.3mm | ||
Minimum Wire Size AWG 20AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 15AWG | ||
Series FASTON .250 | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 0.33mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Quick Disconnect Receptacle is designed for reliable and efficient wire connections in a variety of applications. Featuring an innovative crimp design, this receptacle caters to wire sizes ranging from 20 to 15 AWG, ensuring optimal electrical performance and durability. Its seamless integration into various wiring systems is complemented by a straight terminal orientation and an easy-to-use open barrel type. Crafted from high-quality phosphor bronze and tin-plated for corrosion resistance, this component is engineered to withstand challenging environments, supporting operating temperatures from -40 to 110 °C. With mechanical retention features that ensure a secure fit, this receptacle is ideal for dynamic applications requiring consistent performance and safety.
Designed for quick and secure connections to improve operational efficiency
Compatible with a wide range of wire sizes for versatile usage
Constructed from robust materials for extended service life
Easy installation process with straightforward crimping requirements
Excellent corrosion resistance for enhanced reliability in various environments
Incorporates a locking lance ensuring secure mechanical attachment under stress
Low halogen content aligns with environmental compliance standards
