TE Connectivity, Positive Lock Receptacle Terminal, Grey, Uninsulated, Tin 16 AWG
- RS Stock No.:
- 480-644
- Distrelec Article No.:
- 304-51-620
- Mfr. Part No.:
- 175019-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£224.64
(exc. VAT)
£269.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £224.64 | £0.056 |
*price indicative
- RS Stock No.:
- 480-644
- Distrelec Article No.:
- 304-51-620
- Mfr. Part No.:
- 175019-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 15.9mm | |
| Diameter | 4.32mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Series | Positive Lock | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 0.3mm | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 15.9mm | ||
Diameter 4.32mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Series Positive Lock | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 0.3mm | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity quick disconnect receptacle is designed for seamless connectivity in a range of applications, accommodating wire sizes from 22 to 16 AWG. Engineered for reliability, this receptacle boasts a flag terminal orientation, ensuring secure connections when interfacing with mating tabs. Its brass construction, paired with pre-tin plating, enhances durability while providing excellent conductivity. The integrated positive lock mechanism guarantees a secure fit, reducing the risk of accidental disconnections. This makes it an ideal component for various electrical configurations, from automotive to industrial settings, where dependable connections are paramount. With a voltage rating of 250 V, it promises to meet the demands of even the most rigorous applications.
Fits a variety of wire sizes for flexible use
Flag terminal orientation simplifies installation
Brass construction ensures longevity and reliability
Pre-tin plating improves contact efficacy
Positive lock feature minimises disconnection risks
Excellent choice for harsh operating environments
Meets diverse electrical standards for broad compatibility
Available in bulk for large-scale projects
