TE Connectivity, Positive Lock Receptacle Terminal, Brass, Uninsulated, Tin 10 AWG

Subtotal (1 reel of 4000 units)*

£284.11

(exc. VAT)

£340.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£284.11£0.071

*price indicative

RS Stock No.:
479-121
Distrelec Article No.:
304-63-192
Mfr. Part No.:
179975-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Receptacle

Product Type

Terminal

Overall Length

21.2mm

Diameter

6.35mm

Minimum Wire Size AWG

15AWG

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Colour

Brass

Series

Positive Lock

Contact Material

Brass

Contact Plating

Tin

Termination Type

Crimp

Thickness

0.41mm

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity Quick Disconnect Receptacle is engineered to offer exceptional performance for various electrical applications. Designed specifically for wire sizes ranging from 15 to 10 AWG, this receptacle delivers reliability and efficiency with a mating tab width of 6.35 mm. Its robust brass construction and pre-tin plating ensure excellent conductivity and durability, making it ideal for environments requiring dependable electrical connections. The product features a positive lock mechanism to provide a secure fit, preventing accidental disconnections during operation. With its exceptional thermal tolerance of -40 to 110 °C, it is suitable for a wide array of industrial uses and meets stringent regulatory compliance standards, giving you confidence in its safety and longevity.

Low insertion force for effortless connectivity

Straight terminal orientation reduces installation fatigue

Open barrel type facilitates efficient crimping

Dimpled mating retention for enhanced connection stability

Compatible with UL agency standards, ensuring safety

Packaging quantity designed for bulk use, enhancing convenience

Low halogen content reduces environmental impact during disposal

Versatile use with discrete wire types for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy