TE Connectivity, Fastin Receptacle Terminal, Grey, Uninsulated, Tin 11 AWG

Subtotal (1 reel of 5000 units)*

£693.76

(exc. VAT)

£832.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£693.76£0.139

*price indicative

RS Stock No.:
471-060
Distrelec Article No.:
304-48-627
Mfr. Part No.:
160913-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Receptacle

Product Type

Terminal

Overall Length

19.2mm

Minimum Wire Size AWG

13AWG

Diameter

4.5mm

Maximum Wire Size AWG

11AWG

Insulation

Uninsulated

Colour

Grey

Contact Dimensions

6.35 x ..81 mm

Series

Fastin

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Crimp

Thickness

41mm

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU

COO (Country of Origin):
IT
The TE Connectivity quick disconnect receptacle is an essential component designed for electrical connectivity in a multitude of applications. The product ensures reliable connections for 13 to 11 AWG wire sizes, catering to a variety of wire types with its robust compatibility. Its straight orientation and phosphor bronze construction provide exceptional durability, while the tin plating offers added corrosion resistance, ensuring longevity even in challenging conditions. Designed with a mating tab width of 6.35 mm, this receptacle simplifies installation and enhances efficiency, making it an ideal choice for projects that demand reliability and performance. Whether you're working on industrial machinery or automotive applications, this product guarantees stability and optimal performance amongst diverse mechanical environments.

Mating retention type features a locking lance for added security

Operates efficiently across a wide temperature range from -40 to 110 °C

Packaging method ensures safe and organised transport

Low halogen content makes it environmentally friendly

Compatible with discrete wire and cable types for versatile use

The unique barrel type design enhances crimping efficiency

Mechanical attachment provides robust support for insulation

Related links