TE Connectivity, FASTON .187 Receptacle Splice Connector, Grey, Uninsulated, Tin 14 AWG

Subtotal (1 reel of 3500 units)*

£502.97

(exc. VAT)

£603.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£502.97£0.144

*price indicative

RS Stock No.:
467-058
Distrelec Article No.:
304-48-590
Mfr. Part No.:
1217151-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Receptacle

Product Type

Splice Connector

Overall Length

15.62mm

Minimum Wire Size AWG

18AWG

Diameter

4.06mm

Maximum Wire Size AWG

14AWG

Insulation

Uninsulated

Colour

Grey

Contact Dimensions

4.75 x .51 mm

Series

FASTON .187

Contact Material

Brass

Contact Plating

Tin

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity quick disconnect receptacle is engineered for efficiency and reliability in various applications. Capable of accommodating wire sizes from 0.75 to 2.5 mm², it provides a robust connection with substantial mating tab width. This receptacle features a straight orientation and is constructed from premium brass with a tin plating that ensures durability and optimal conductivity. The innovative design allows for easy termination to discrete wire types, making it a versatile choice for numerous projects. Operating across a wide temperature range and designed for strip/reel packaging, this receptacle stands out in the FASTON 187 series for its adaptability and superior performance.

Engineered for quick and easy wire connections

Brass construction guarantees long-lasting performance

Compatibility with a range of wire insulation diameters

Designed to maintain excellent connectivity under various conditions

Supports significant current capacity for reliable functionality

Dimpled mating retention enhances connection stability

Low halogen content meets environmental compliance standards

Related links