TE Connectivity, FASTIN-FASTON .187 Crimp Splice Splice Connector, Grey, Uninsulated, Pre Tin 15 AWG
- RS Stock No.:
- 302-579
- Mfr. Part No.:
- 280919-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£3.24
(exc. VAT)
£3.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 160 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3.24 | £0.065 |
*price indicative
- RS Stock No.:
- 302-579
- Mfr. Part No.:
- 280919-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Crimp Splice | |
| Product Type | Splice Connector | |
| Overall Length | 16mm | |
| Minimum Wire Size AWG | 20AWG | |
| Diameter | 3.3mm | |
| Maximum Wire Size AWG | 15AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | FASTIN-FASTON .187 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre Tin | |
| Termination Type | Crimp | |
| Thickness | 0.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Crimp Splice | ||
Product Type Splice Connector | ||
Overall Length 16mm | ||
Minimum Wire Size AWG 20AWG | ||
Diameter 3.3mm | ||
Maximum Wire Size AWG 15AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series FASTIN-FASTON .187 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Pre Tin | ||
Termination Type Crimp | ||
Thickness 0.25mm | ||
Standards/Approvals No | ||
The TE Connectivity Quick Disconnect Receptacle is designed for 20 to 15 AWG or 0.51 to 1.65 mm² wire, with a 4.75 mm tab width. It features a straight design, made from phosphor bronze, and is part of the FASTINFASTON 187 series. The voltage rating is 250 V, with a locking lance height of 1.2 mm and wire insulation support. It has a locking lance mating retention type and an extraction force of 4 Newtons.
Phosphor bronze contact base
Open barrel type
RoHS compliant
Related links
- TE Connectivity Grey Tin 20 AWG
- TE Connectivity Grey Tin 14 AWG
- TE Connectivity Black Tin 16 AWG
- TE Connectivity Uninsulated, Tin 15 AWG
- TE Connectivity FASTIN-FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 17 AWG to 13
- TE Connectivity FASTIN-FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.8 mm Tab Size 17 AWG to 13
- TE Connectivity Brass Tin 14 AWG
- TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab
