TE Connectivity MQS Silver Uninsulated Spade Connector, Crimp, 63 mm Tab Size 28 AWG to 24 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
302-581
Mfr. Part No.:
1355719-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Tab Width

0.63mm

Tab Thickness

0.63mm

Tab Size

63 mm

Insulation

Uninsulated

Maximum Wire Size AWG

24AWG

Minimum Wire Size AWG

28AWG

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

DIN 72036

Overall Length

21.5mm

Series

MQS

COO (Country of Origin):
DE
The TE Connectivity Tab Terminal features Tin plating, a .63 mm tab width, and a .63 mm tab thickness. It supports 28 to 24 AWG or 0.08 to 0.22 mm² wire, terminates to wire via crimping, and is uninsulated. It operates within a temperature range of -40 to 120°C.

Transmits 0 to 2 A

RoHS compliant

Compatible with LV214 standard

Related links