TE Connectivity PCB Mount Signal Relay, 5V ac Coil, SPDT

Bulk discount available

Subtotal (1 reel of 400 units)*

£3,881.20

(exc. VAT)

£4,657.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 - 400£9.703£3,881.20
800 - 1200£9.479£3,791.60
1600 +£9.266£3,706.40

*price indicative

RS Stock No.:
255-0589
Mfr. Part No.:
1-1462051-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Number of Coils

Dual

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

COO (Country of Origin):
PT
The TE Connectivity 1-14 series is signal relays comes under TE Connectivity of relays, contactors & switches having contact voltage rating of 250 VAC and 220 VDC and signal relay coil power rating of 140 mW.

Relay is of HF3 relay type
Contact limiting breaking current (A) is 2A
Contact voltage rating (VAC) is 250V
Contact voltage rating (VDC) is 220V
Signal relay coil power rating (DC) (mW) is 140mW
Signal relay coil voltage rating (VAC) is 5V
Contact limiting continuous current (A) is 2A
Coil resistance (Ω) is 178ohms
Contact limiting making current (A) is 2A


Related links