TE Connectivity PCB Mount Signal Relay, 6V Coil, SPDT

Subtotal (1 pack of 2 units)*

£175.07

(exc. VAT)

£210.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.07£87.535

*price indicative

RS Stock No.:
506-689
Mfr. Part No.:
2-1617351-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

6V

Contact Configuration

SPDT

Mounting Type

PCB Mount

Number of Coils

Single

Latching

No

Non Compliant

COO (Country of Origin):
US
The TE Connectivity General purpose signal relay is designed to meet the demands of various applications requiring reliability and efficiency. This DC, non-polarised, monostable relay features a single form C SPDT-CO configuration, delivering robust contact ratings of 1 A. With a coil voltage of 6 VDC and a power consumption of .141 W, it is ideal for board mount operations. Its durable construction is complemented by a hermetically sealed enclosure, ensuring longevity in challenging environments. Additionally, this relay can operate under a wide temperature range, allowing it to perform reliably across various settings. Whether you are in need of a component for automation or control systems, this versatile relay is an excellent choice for dependable signal management.

Non-polarised coil design simplifies installation
Monostable operation ensures stable performance
Extended lead termination provides versatile connectivity options
A broad operating temperature range enhances adaptability
High vibration and shock resistance supports rugged applications
Low halogen content contributes to environmental sustainability
Coil suppression diode enhances circuit protection
Compact pin configuration allows for efficient use of space

Related links