TE Connectivity PCB Mount Signal Relay, SPDT
- RS Stock No.:
- 504-822
- Mfr. Part No.:
- 2-1393779-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 30 units)*
£139.98
(exc. VAT)
£167.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £139.98 | £4.666 |
*price indicative
- RS Stock No.:
- 504-822
- Mfr. Part No.:
- 2-1393779-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Latching No | ||
- COO (Country of Origin):
- SI
The TE Connectivity Precision relay offers unparalleled reliability and performance in a compact design. Engineered for efficiency, it integrates seamlessly into various applications, ensuring optimal functionality. The relays robust construction supports wave soldering processes up to 265°C, making it suitable for demanding environments. Designed with compliance in mind, it meets the stringent requirements of EU RoHS and ELV directives, guaranteeing a commitment to sustainability while delivering exceptional operational standards. Ideal for electronic applications requiring electromechanical switching, this relay promises not only durability but also enhanced performance across diverse use cases.
Compact design allows for space-saving integration
Wave solder capable to withstand high-temperature processes
Meets EU RoHS and ELV directives for environmental compliance
Designed for reliable performance in electronic applications
Specially constructed to ensure long-lasting durability
Optimised for electromechanical switching efficiency
Ideal for a variety of industry applications
Wave solder capable to withstand high-temperature processes
Meets EU RoHS and ELV directives for environmental compliance
Designed for reliable performance in electronic applications
Specially constructed to ensure long-lasting durability
Optimised for electromechanical switching efficiency
Ideal for a variety of industry applications
Related links
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 4A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay SPDT
- TE Connectivity PCB Mount Signal Relay SPDT
- TE Connectivity PCB Mount Signal Relay 1.25A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
