TE Connectivity DPDT, On-On Rocker Switch Panel Mount
- RS Stock No.:
- 783-1110
- Mfr. Part No.:
- TRD23N10QC04
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£24.58
(exc. VAT)
£29.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
- Plus 14 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £24.58 |
25 - 49 | £18.14 |
50 - 199 | £17.02 |
200 - 499 | £15.03 |
500 + | £14.65 |
*price indicative
- RS Stock No.:
- 783-1110
- Mfr. Part No.:
- TRD23N10QC04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | DPDT | |
Switch Operation | On-On | |
Panel Cut Out Diameter | 15/32in | |
Contact Current Rating | 3 A | |
Illuminated | No | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
AC Voltage Rating | 125V | |
Panel Cut Out Size | 11.91 (Dia.)mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Panel Cut Out Diameter 15/32in | ||
Contact Current Rating 3 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
AC Voltage Rating 125V | ||
Panel Cut Out Size 11.91 (Dia.)mm | ||
TR Series Rocker Switch
TR Series subminiature rocker switches from Te Connectivity. Switch case and actuator have a polyamide construction and are available in single or double pole.
Silver or gold contact variants
Contact resistance 20 milliohms max
500 V Dielectric strength
Contact resistance 20 milliohms max
500 V Dielectric strength
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Related links
- TE Connectivity DPDT, Latching Rocker Switch Panel Mount
- TE Connectivity DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- TE Connectivity DPDT, On-On Rocker Switch Panel Mount
- TE Connectivity DPDT, (On)-None-(On) Rocker Switch Panel Mount
- TE Connectivity DPDT, On-(On) Rocker Switch Panel Mount
- TE Connectivity DPDT, On-Off-On Rocker Switch Panel Mount
- TE Connectivity DPDT, On-Off-(On) Rocker Switch Panel Mount
- TE Connectivity DPDT, On-Off-(On) Rocker Switch Panel