TE Connectivity DPDT, On-Off-On Rocker Switch Panel Mount
- RS Stock No.:
 - 710-9359
 - Mfr. Part No.:
 - 2-1571987-6
 - Brand:
 - TE Connectivity
 
Subtotal (1 unit)*
£12.63
(exc. VAT)
£15.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £12.63 | 
*price indicative
- RS Stock No.:
 - 710-9359
 - Mfr. Part No.:
 - 2-1571987-6
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Panel Cut Out Width | 12.7mm | |
| Panel Cut Out Height | 15.72mm | |
| Contact Current Rating | 5 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Wire Lug | |
| AC Voltage Rating | 120 V, 250V | |
| Actuator Shape | Rectangular | |
| Panel Cut Out Size | 15.72 x 12.7mm | |
| Operating Temperature Range | -30 → +85°C | |
| Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 400000Operations | |
| Case Material | Thermoplastic | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Contact Configuration DPDT  | ||
Switch Operation On-Off-On  | ||
Panel Cut Out Width 12.7mm  | ||
Panel Cut Out Height 15.72mm  | ||
Contact Current Rating 5 A  | ||
Illuminated No  | ||
Actuator Colour Black  | ||
Mounting Type Panel Mount  | ||
Terminal Type Wire Lug  | ||
AC Voltage Rating 120 V, 250V  | ||
Actuator Shape Rectangular  | ||
Panel Cut Out Size 15.72 x 12.7mm  | ||
Operating Temperature Range -30 → +85°C  | ||
Contact Resistance 10mΩ  | ||
Minimum Operating Temperature -30°C  | ||
Maximum Operating Temperature +85°C  | ||
Mechanical Life 400000Operations  | ||
Case Material Thermoplastic  | ||
Contact Material Silver  | ||
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Related links
- TE Connectivity DPDT, On-Off-On Rocker Switch Panel Mount
 - TE Connectivity DPDT, (On)-Off-(On) Rocker Switch Panel Mount
 - TE Connectivity DPDT, On-On Rocker Switch Panel Mount
 - TE Connectivity DPDT, On-(On) Rocker Switch Panel Mount
 - TE Connectivity DPDT, (On)-None-(On) Rocker Switch Panel Mount
 - TE Connectivity DPDT, On-Off-(On) Rocker Switch Panel Mount
 - TE Connectivity DPDT, Latching Rocker Switch Panel Mount
 - TE Connectivity Rocker Switch Panel Mount
 
