TE Connectivity SPDT, On-On On-None-Off Rocker Switch Panel
- RS Stock No.:
- 476-929
- Distrelec Article No.:
- 304-52-865
- Mfr. Part No.:
- 3-1571986-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-929
- Distrelec Article No.:
- 304-52-865
- Mfr. Part No.:
- 3-1571986-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Rocker Switch | |
| Switch Operation | On-On | |
| Housing Material | TPE | |
| Panel Cutout Size | 15.72 x 12.7 mm | |
| Switch Contact Current | 5A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| IP Rating | IP55 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-None-Off | |
| Standards/Approvals | VDE, UL, BS, RoHS, CSA, CE | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Rocker Switch | ||
Switch Operation On-On | ||
Housing Material TPE | ||
Panel Cutout Size 15.72 x 12.7 mm | ||
Switch Contact Current 5A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
IP Rating IP55 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-None-Off | ||
Standards/Approvals VDE, UL, BS, RoHS, CSA, CE | ||
Mechanical Life 400000Operations | ||
- COO (Country of Origin):
- CN
The TE Connectivity premium rocker switch exemplifies durability and reliability, making it an ideal choice for various electrical applications. Designed for seamless integration, the switch combines a sleek aesthetic with robust functionality, ensuring ease of operation while enhancing user experience. Its active status assures users of its compliance with strict industry standards, whilst providing peace of mind in performance and safety. The unique design features a single pole configuration, suited for diverse scenarios from commercial to residential use. This switch is not only a practical solution but also embodies innovative engineering, making it a distinguished selection for professionals seeking both quality and style in their electrical components.
Designed for wave soldering, ensuring compatibility with high-temperature processing
Active compliance with RoHS and ELV directives, reflecting environmental responsibility
Integrates seamlessly with a variety of compatible components, enhancing system versatility
Exceptional durability, ensuring prolonged operational life even in demanding environments
Supports a range of installation options, providing flexibility for different project needs
Related links
- TE Connectivity SPDT, (On)-On On-(On) Rocker Switch Panel
- TE Connectivity Rocker Switch Panel
- TE Connectivity DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- TE Connectivity SPDT, (On)-On On-(On) Rocker Switch PCB
- TE Connectivity SPDT, On-On On-On Rocker Switch PCB
- TE Connectivity SPDT, Latching Rocker Switch Panel Mount
- TE Connectivity SPDT, Latching On-On Rocker Switch Panel
- TE Connectivity SPDT, On-On On-On Rocker Switch Panel
