TE Connectivity DPDT, On-(On) Rocker Switch Panel Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-0710
Mfr. Part No.:
1-1571987-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Switch Operation

On-(On)

Panel Cut Out Width

12.7mm

Panel Cut Out Height

15.72mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Wire Lug

Actuator Shape

Rectangular

AC Voltage Rating

120 V, 250V

DC Voltage Rating

28V

Panel Cut Out Size

15.72 x 12.7mm

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Mechanical Life

400000Operations

Contact Resistance

10mΩ

Maximum Operating Temperature

+85°C

Case Material

Thermoplastic

Contact Material

Silver

COO (Country of Origin):
TW

Gemini A Series


Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67


Tyco Series


Easy snap in installation
Black housing
Illuminated rocker & various legend options

Related links