TE Connectivity, TERMINYL Insulated Ring Terminal, M6 Stud Size 6 AWG 6 AWG Wire Size, Blue
- RS Stock No.:
- 190-3881
- Mfr. Part No.:
- 324047
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 190-3881
- Mfr. Part No.:
- 324047
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TERMINYL | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 12.7mm | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Overall Length | 43.18mm | |
| Stud Size | M6 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.14mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 16.8mm² | |
| Minimum Wire Size mm² | 10.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TERMINYL | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 12.7mm | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Overall Length 43.18mm | ||
Stud Size M6 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.14mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 16.8mm² | ||
Minimum Wire Size mm² 10.5mm² | ||
TE Connectivity TERMINYL Crimp Ring Terminals
TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.
TE Connectivity Terminyl Range
Nylon insulation for dielectric strength
Dimples afford maximum contact of barrel and wire
Engineered to withstand extremes of vibration, shock and structural stresses
Standards
MIL-T-7928,Type II, Class 2
Related links
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M12 Stud Size 1 AWG 1 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 4 AWG 4 AWG Wire Size, Yellow
