TE Connectivity, TERMINYL Insulated Ring Terminal, M12 Stud Size 1 AWG 1 AWG Wire Size, Blue

Subtotal (1 box of 20 units)*

£242.83

(exc. VAT)

£291.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£242.83£12.142

*price indicative

RS Stock No.:
507-114
Distrelec Article No.:
304-47-280
Mfr. Part No.:
324058
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TERMINYL

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

13.08mm

Outer Ring Diameter

13.08mm

Minimum Wire Size AWG

1AWG

Maximum Wire Size AWG

1AWG

Overall Length

62.33mm

Stud Size

M12

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal offers unparalleled reliability for wiring applications, designed specifically for use with 1/0 AWG wires. Engineered for optimal performance, it features a closed barrel design that ensures a secure connection, reducing the risk of accidental disconnection. The terminal is equipped with a blue insulation sleeve, which not only enhances safety but also simplifies installation by providing wire insulation support. With a stud size of 1/2 / M12, this terminal accommodates various mounting requirements while ensuring a solid connection to your electrical systems. The efficient tin plating guarantees excellent electrical conductivity and resistance to corrosion, making it suitable for a range of demanding environments. Combining durability with precision engineering, this product is ideal for professionals seeking dependable and efficient electrical solutions.

Closed barrel design ensures secure connections

Accommodates a wide range of wire sizes for versatility

Blue insulation sleeve enhances safety during installation

Tin plating provides excellent electrical conductivity

Compatible with various mounting requirements

Designed for both copper wire base and plating materials

Features a lightweight structure for ease of handling

Partially insulated design offers additional safety precautions

One hole configuration for simplified installation

Robust construction ensures longevity in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy