TE Connectivity, STRATO-THERM DIAMOND GRIP Insulated Ring Terminal, 6 mm Stud Size 22 AWG 16 AWG Wire Size, Green
- RS Stock No.:
- 476-149
- Distrelec Article No.:
- 304-52-739
- Mfr. Part No.:
- 2-322873-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-149
- Distrelec Article No.:
- 304-52-739
- Mfr. Part No.:
- 2-322873-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM DIAMOND GRIP | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.68mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.22mm | |
| Stud Size | 6 mm | |
| Colour | Green | |
| Contact Plating | Nickel | |
| Thickness | 0.79mm | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM DIAMOND GRIP | ||
Insulation Insulated | ||
Inner Ring Diameter 3.68mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.22mm | ||
Stud Size 6 mm | ||
Colour Green | ||
Contact Plating Nickel | ||
Thickness 0.79mm | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed for reliable electrical connections in applications requiring high performance and efficiency. This product offers versatile compatibility with wire sizes ranging from 22 to 16 AWG, making it an ideal choice for various wiring tasks. Boasting a robust nickel plating, it ensures enhanced conductivity and resistance to corrosion, thereby providing longevity under demanding conditions. The insulation sleeve in striking green adds visibility while ensuring secure wire insulation support. Its closed barrel design supports optimal crimping, providing a secure and dependable connection that meets the diverse needs of modern electrical systems. Whether for industrial or commercial use, this terminal guarantees exceptional reliability and quality.
Compatible with a broad range of wire sizes for versatile applications
Nickel plating enhances electrical conductivity and corrosion resistance
Closed barrel design allows for secure crimping and reliability
Green insulation sleeve provides excellent visibility and support
Straight terminal orientation is designed for easy installation
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, White
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Green
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, White
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Gold
- TE Connectivity STRATO-THERM DIAMOND GRIP Uninsulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
