TE Connectivity, AMPOWER Ring Terminal, 3/8 in Stud Size

Subtotal (1 pack of 9 units)*

£154.59

(exc. VAT)

£185.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£154.59£17.177

*price indicative

RS Stock No.:
474-933
Distrelec Article No.:
304-47-310
Mfr. Part No.:
325803
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

AMPOWER

Inner Ring Diameter

9.9mm

Overall Length

68.33mm

Stud Size

3/8 in

Contact Plating

Tin

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity terminal, designed for use with Ampower applications, offers a robust solution for electrical connections in demanding environments. With its 300MCM size and a 3/8-inch stud hole, it ensures a reliable and secure fit for various industrial applications. Engineered with high-quality materials, this component enhances the performance of your electrical systems while meeting key compliance standards. Additionally, its lightweight yet durable design makes it easy to install, contributing to efficiency on the job. Trust in this product to deliver both power and dependability, backed by TE Connectivity’s reputation for excellence.

Optimized for AMPOWER applications to enhance connectivity reliability

Constructed with high-quality materials for improved durability

Lightweight design facilitates easier handling and installation

Ensures compliance with EU RoHS Directive for environmental safety

Low halogen content promotes safer usage in sensitive environments

Compatible with various parts, ensuring versatile application options

Related links