TE Connectivity, 109452 Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Black

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-016
Distrelec Article No.:
304-52-474
Mfr. Part No.:
109452-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

109452

Insulation

Uninsulated

Outer Ring Diameter

4.34mm

Inner Ring Diameter

4.06mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Overall Length

17.27mm

Stud Size

M4

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Thickness

0.51mm

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity closed ring tongue terminal is an essential component for reliable electrical connections in various applications. Designed to accommodate wire sizes from 18 to 14 AWG, this terminal offers compatibility with #8 and M4 studs, ensuring a secure fit. With a robust design incorporating an open barrel and straight orientation, it effectively supports heavy-duty performance while maintaining ease of installation. The terminal is manufactured with high-quality brass and features tin plating for enhanced conductivity and corrosion resistance. Ideal for use in harsh operating conditions, it remains functional across a temperature range of -40 to 110 °C. This product also prioritizes insulation support, making it suitable for stranded wire configurations. With a packaging quantity of 12,500, this product is designed for manufacturers needing reliability in high-volume installations.

Supports a wide wire size range for diverse applications

Designed for high-performance use in demanding environments

Tin plating ensures excellent electrical connectivity

Brass construction enhances durability and reliability

Compatible with both stranded wire types, expanding its utility

Single-hole configuration simplifies installation processes

Operates effectively across a broad temperature spectrum

Low halogen content aligns with environmental compliance initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy