TE Connectivity, 170225 Uninsulated Ring Terminal, M4 Stud Size 22 AWG 18 AWG Wire Size, Black

Subtotal (1 reel of 8000 units)*

£1,057.16

(exc. VAT)

£1,268.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,057.16£0.132

*price indicative

RS Stock No.:
480-694
Distrelec Article No.:
304-52-560
Mfr. Part No.:
170225-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

170225

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

890μm

Outer Ring Diameter

4.3mm

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Overall Length

17.78mm

Stud Size

M4

Colour

Black

Contact Plating

Tin

Contact Material

Brass

Thickness

510μm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The TE Connectivity closed ring tongue terminal is designed to deliver reliability and efficiency in electrical connections. Ideal for use within various applications, it accommodates a wide range of wire sizes from 22 to 18 AWG and is engineered for compatibility with #8 and M4 studs. The terminal features an open barrel design and is crafted with tin plating, ensuring excellent conductivity and durability. Its craftsmanship offers resilience against operational challenges, making it suitable for demanding environments, with an operating temperature range from -40 to 110 °C. The terminal's design optimally supports wire insulation, ensuring secure connections even in rigorous applications. With its efficient packaging method, you can stock up on quality without clutter, further supporting your project needs.

Accommodates stranded wire for versatile application

Optimised for use with various stud sizes, enhancing compatibility

Specific design supporting high performance in electrical systems

Constructed from durable brass for long-term reliability

Features low halogen materials for reduced environmental impact

Conveniently available in large quantities for operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy