TE Connectivity PB6 Series Push Button Switch, On-Off, Panel, 1 NO, IP68
- RS Stock No.:
- 239-6510
- Mfr. Part No.:
- PB6B2FM6M1CAL00S500
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.79
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 57 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.79 |
*price indicative
- RS Stock No.:
- 239-6510
- Mfr. Part No.:
- PB6B2FM6M1CAL00S500
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | PB6 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series PB6 | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Legend Blank | ||
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in green colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in green colour with no LED
Related links
- TE Connectivity PB6 Series Push Button Switch Panel IP68
- Cable Knives
- Draw Wires & Fish Tapes
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Insertion & Extraction Tools
- Connector Tool Kits
