TE Connectivity Panel Power Relay, 28V dc Coil, 10A Switching Current, 2 CO
- RS Stock No.:
- 286-4442
- Mfr. Part No.:
- 2-1617749-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£377.93
(exc. VAT)
£453.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £377.93 |
| 3 - 4 | £362.19 |
| 5 + | £346.44 |
*price indicative
- RS Stock No.:
- 286-4442
- Mfr. Part No.:
- 2-1617749-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Panel | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Product Type Power Relay | ||
Contact Configuration 2 CO | ||
Mount Type Panel | ||
Switching Current 10A | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The TE Connectivity mid-range relays with a contact arrangement of 2 Form C or 2 C/O, featuring gold terminal plating for reliable conductivity and corrosion resistance. With a maximum contact current rating of 10A, they are suitable for moderate power handling in industrial and commercial applications.
Coil voltage rating 28 VDC
Coil resistance 320 Ω
Actuating system DC
Contact base material silver cadmium oxide
Related links
- TE Connectivity Panel Power Relay 25 A Switching Current, 3 NO
- TE Connectivity Panel Power Relay 25 A Switching Current
- TE Connectivity Panel Power Relay 3 NO
- TE Connectivity Panel Power Relay 10 mA Switching Current, 2 CO
- TE Connectivity Panel Power Relay 5 A Switching Current
- TE Connectivity Panel Power Relay 30 A Switching Current, 2 NO
- TE Connectivity Panel Power Relay 5 A Switching Current
- TE Connectivity Panel Power Relay 2 A Switching Current, DPDT
